2873001802

Fair-Rite
623-2873001802
2873001802

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 73 Multi Aperture Z = 115OHMS @ 10MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,074

Stock:
17,074 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.404 €0.40
€0.277 €2.77
€0.241 €6.03
€0.215 €10.75
€0.192 €19.20
€0.162 €40.50
€0.141 €70.50
€0.126 €126.00
€0.102 €510.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
1.1 mm
6.35 mm
6.15 mm
28
Bulk
73
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 50 MHz
Impedance: 106 Ohms
Pitch Spacing: 0.108 in (2.75 mm)
Factory Pack Quantity: 18000
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Round Core
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99