2843006802

Fair-Rite
623-2843006802
2843006802

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 13.3mm 27mm 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,690

Stock:
2,690 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.22 €1.22
€0.844 €8.44
€0.728 €18.20
€0.67 €33.50
€0.59 €59.00
€0.479 €119.75
€0.464 €232.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
3.8 mm
7.5 mm
28
Bulk
43
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 20 MHz to 300 MHz
Impedance: 300 Ohms
Outside Width: 13.3 mm
Pitch Spacing: 0.225 in (5.7 mm)
Factory Pack Quantity: 1728
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Oval Core
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99