2673000701

Fair-Rite
623-2673000701
2673000701

Mfr.:

Description:
Ferrite Cable Cores 73 SHIELD BEAD Z=125 OHM @25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,737

Stock:
12,737 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.387 €0.39
€0.272 €2.72
€0.235 €5.88
€0.21 €10.50
€0.187 €18.70
€0.158 €39.50
€0.138 €69.00
€0.126 €126.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
125 Ohms
1.3 mm
3.5 mm
12.7 mm
Bulk
73
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 50 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 30000
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Shield Bead
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.