VDRIVE2

FTDI
895-VDRIVE2
VDRIVE2

Mfr.:

Description:
Interface Modules USB Flash Drive Interface Module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 09/07/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.88 €24.88
€24.12 €241.20
€24.07 €1,203.50
€24.05 €2,405.00
€24.04 €6,010.00
€21.52 €10,760.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Interface Modules
USB Flash Drive
1 Port
SPI, UART, USB
5 V
5 V
- 30 C
+ 85 C
VDRIVE
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 41.76 mm x 41.29 mm x 20.45 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Tradename: Vinculum
Part # Aliases: VDRIVE
Unit Weight: 29.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8538900000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.