DB9-USB-F

FTDI
895-DB9-USB-RS232-F
DB9-USB-F

Mfr.:

Description:
Interface Modules USB to RS232 Legacy Adapter DB9 Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
426
Expected 17/03/2026
250
Expected 05/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€18.79 €18.79
€17.29 €172.90
€16.89 €422.25

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Converters
USB 2.0 to RS-232
1 Port
12 Mb/s
RS-232, USB 2.0
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30.8 mm x 19.8 mm x 11.5 mm
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Part # Aliases: DB9-USB-RS232-F
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

DB9-USB-RS232 USB 2.0 Modules

FTDI DB9-USB-RS232 USB 2.0 Modules provide a simple and fast method of migrating existing DB9-based RS232 connector interfaces to USB 2.0 without the need for any board redesign. FTDI DB9-USB-RS232 modules feature a USB 2.0 mini-B connector on a module that fits a standard 9-pin DB9 connector footprint. The DB9-USB-RS232 comes in male or female versions to replace the male or female DB9 connector versions in systems equipped with legacy DB9-based RS232 connectors.