FTR-E1AA012Y-GR

FCL Components
817-FTR-E1AA012Y-GR
FTR-E1AA012Y-GR

Mfr.:

Description:
Automotive Relays 12VDC cUlus rec 20A 1a Silver Alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 01/05/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€59.34 €59.34

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form X (SPST)
20 A
160 Ohms
450 VDC
PCB Mount
Silver (Ag)
FTR-E1
Tray
Brand: FCL Components
Coil Termination: Solder Pin
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 900 mW
Product Type: Automotive Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99

FTR-E1 Series High Voltage DC Switching Relays

FCL Components FTR-E1 Series High Voltage DC Switching Relays feature 450VDC with 20/30A high voltage DC load switching and non-polarized contacts. The FCL Components FTR-E1 Series has low coil power consumption and offers high insulation. Typical applications include onboard electrical vehicle charger systems, string disconnecting of photovoltaics systems, power storage systems, and high voltage DC load control systems.