FTP-68EMCL112

FCL Components
817-FTP-68EMCL112
FTP-68EMCL112

Mfr.:

Description:
Printers 8-in wide 24V Bottom paper feed

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€195.03 €195.03
€176.96 €1,769.60
€174.28 €3,485.60
€170.45 €10,227.00
100 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Thermal Transfer Printers
Bottom Paper Feed
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Printers
Series: FTP-68E
Factory Pack Quantity: 20
Subcategory: Printers
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443321050
ECCN:
EAR99

FTP-68E 216mm (8-Inch) Thermal Transfer Printers

FCL Components FTP-68E 216mm (8-inch) thermal transfer printers are easy-loading, high- or low-speed devices. These FCL Components 24V-driven thermal printers print on 216mm (8-inch) wide paper where platens are removable. The platen-removal mechanism improves paper loading and maintenance. FTP-68E is ultra-compact and serves a variety of applications, including measurement and medical equipment, label printers, point-of-sale terminals, ticket-issuing terminals, and banking terminals.