LEDM-3-21

Essentra
144-LEDM-3-21
LEDM-3-21

Mfr.:

Description:
LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,21MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.757 €0.76
€0.523 €5.23
€0.383 €38.30
€0.32 €160.00
€0.282 €282.00
€0.265 €530.00
€0.254 €1,270.00
€0.244 €2,440.00
€0.225 €5,625.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
21 mm
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Outside Diameter: 6.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA