FTL33-AA4M3AB3CJ

Endress+Hauser
67-FTL33-AA4M3AB3CJ
FTL33-AA4M3AB3CJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 150oC/302oF, Compact version 316L Ra<1.5um/59uin, Tri-Clamp ISO2852 DN25-38 (1..1-1/2"), 316L, DIN32676 DN25-40

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€313.00 €313.00

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Tri-Clamp ISO2852 DN25-38
PNP
10 VDC
30 VDC
Stainless Steel
IP65, IP67
FTL33
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquiphant
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
USHTS:
9026102080
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER