REP430F

Elprotronic
715-REP430F
REP430F

Mfr.:

Description:
Programmers - Processor Based MSP430 MCU Replicatr

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€149.89 €149.89

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Programming Replicators
MSP430Fxx MCUs
MSP430
2.5 V to 3.6 V
Brand: Elprotronic
Description/Function: Replicator for the MSP430 MCUs
Dimensions: 76.2 mm x 51.2 mm
Interface Type: BSL, JTAG, SBW
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 143.203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471900000
MXHTS:
84718099
ECCN:
EAR99