3101C

Electroswitch
690-3101C
3101C

Mfr.:

Description:
Toggle Switches 6A SPDT, On-None-On .250" QC, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.81 €17.81
€15.41 €154.10
€14.71 €367.75
€12.68 €634.00

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Quick Connect
3 A, 6 A
Silver
UL; CSA
3100
Bulk
Actuator Style: Bat
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 25000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

3000 / 3100 / 3300 IP67 Sealed Toggle Switches

Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are designed for demanding applications and feature standard 15/32" diameter bushing and standard bat length of 0.560". The 3000 series offers a current rating of 15A to 125VAC, 10A to250VAC. The 3100 series has a current rating of 6A to 125VAC, 3A to 250VAC. The 3300 series offers a current rating of 20A to 125VAC, 1 HP. Each series features single-pole, single-throw (SPST) and single-pole, double-throw (SPDT) options. SPST switches feature on-none-off actions, while the SPDT switches have either on-none-on or on-off-on actions. Electroswitch 3000 / 3100 / 3300 IP67 Sealed Toggle Switches are seal tested per IP67 standards to withstand submersion in water to a depth of 1m for 30 minutes. The devices meet IP68 protection levels.