9PXEBM180RTG2

Eaton
545-9PXEBM180RTG2
9PXEBM180RTG2

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries 180V Extended Battery Module (EBM) for Select 9PX G2 UPS Systems, 3U Rack/Tower

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 17/04/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,623.87 €1,623.87
€1,566.94 €7,834.70

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Lead-Acid
9PX6K, 9PX5K, 9PX6KG, 9PX3K3UN
25.4 in
17.3 in
5.1 in
Brand: Eaton
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Module
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 65.771 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99