PCA1V3230-100-R

Eaton Electronics
704-PCA1V3230-100-R
PCA1V3230-100-R

Mfr.:

Description:
Power Inductors - SMD POC IND 10.0uH 1.1A SMT 2PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,214

Stock:
2,214 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.585 €0.59
€0.482 €4.82
€0.403 €40.30
Full Reel (Order in multiples of 2000)
€0.403 €806.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive
1210 (3225 metric)
10 uH
20 %
340 mOhms
1.1 A
- 55 C
+ 140 C
95 MHz
3.2 mm
2.5 mm
3 mm
Ferrite
PCAV32-R
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wire Wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PCAxV32x Automotive Power-Over-Coax Inductors

Eaton PCAxV32x Automotive Power-Over-Coax Inductors are AEC-Q200 qualified and offer high reliability and ferrite core wire-wound construction. These inductors come in a 1210 package with either a 2.5mm or 3.2mm profile height. PCAxV32x inductors offer a moisture sensitivity level (MSL) of 1 and an operating temperature range of -55°C to +140°C or +150°C. Eaton PCAxV32x Automotive Power-Over-Coax Inductors are suitable for advanced driver assistance system (ADAS) cameras, short-range radars (SRR), vehicle communications, autonomous driving, and decoupling circuits.