MPI2510V2-1R0-R

Eaton Electronics
704-MPI2510V2-1R0-R
MPI2510V2-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1.0uH 4.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€0.826 €2,478.00
€0.807 €4,842.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
1 uH
20 %
3.1 A
52 mOhms
4.3 A
- 40 C
+ 125 C
55 MHz
Standard
2.7 mm
2.2 mm
1 mm
Metal Composite
MPI25-V2
Reel
Application: High Current
Brand: Eaton Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MPI25-V2 Miniature Power Inductors

Eaton Electronics MPI25-V2 Miniature Power Inductors are low EMI, low-profile devices with a high current carrying capacity. The MPI25-V2 series is magnetically shielded and features a rugged flexible construction. Eaton MPI25-V2 Miniature Power Inductors offer a self-resonant frequency range greater than 25MHz, an inductance range from 0.33μH to 4.7μH, and a current range from 1.2A to 7.5A.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.