HCM0703-100-R

Eaton Electronics
704-HCM0703-100-R
HCM0703-100-R

Mfr.:

Description:
Power Inductors - SMD 10.0uH 7.0A SMD HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 868

Stock:
868
Can Dispatch Immediately
On Order:
6,000
Expected 20/03/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.10 €1.10
€0.98 €9.80
€0.963 €24.08
€0.746 €74.60
€0.709 €177.25
€0.685 €342.50
€0.671 €671.00
Full Reel (Order in multiples of 1500)
€0.634 €951.00
€0.57 €1,710.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
10 uH
20 %
3.2 A
77.6 mOhms
7 A
- 55 C
+ 125 C
Standard
7.4 mm
6.8 mm
3 mm
Iron Powder
HCM0703
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: HCM0703-100-R.
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

HCM0703 High Current Power Inductors

Eaton Electronics HCM0703 High Current Power Inductors are halogen-free, RoHS compliant SMD devices with a powder iron core. These power inductors are magnetically shielded with a low EMI and offer a high current carrying capacity, low core losses, and 0.15µH to 10.0µH inductance range. The HCM0703 inductors feature 3.2A to 52A current range and up to 1MHz frequency range. Typical applications include voltage regulator modules (VRM), multi-phase regulators, point-of-load modules, desktop / server VRMs and EVRDs, and base station equipment.