DRQ127-1R5-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.5uH 31A 0.0034ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| €2.48 | €2.48 | |
| €2.07 | €20.70 | |
| €1.89 | €47.25 | |
| €1.49 | €149.00 | |
| Full Reel (Order in multiples of 350) | ||
| €1.44 | €504.00 | |
| €1.35 | €945.00 | |
| €1.31 | €1,375.50 | |
| €1.28 | €3,136.00 | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Ireland
