DRA74-8R2-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 8.2uH 3.17A 0.04ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| €0.654 | €0.65 | |
| €0.537 | €5.37 | |
| €0.469 | €11.73 | |
| €0.442 | €44.20 | |
| €0.409 | €102.25 | |
| €0.385 | €192.50 | |
| Full Reel (Order in multiples of 1100) | ||
| €0.378 | €415.80 | |
| €0.344 | €756.80 | |
| €0.34 | €1,496.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- TARIC:
- 8504509590
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Ireland
