BK/HFA-1K0117

Eaton Electronics
504-BK-HFA-1K0117
BK/HFA-1K0117

Mfr.:

Description:
Fuse Holder FUSEHOLDER WATERPROO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€43.11 €43.11
€35.76 €178.80
€32.99 €329.90
€27.40 €1,644.00
€25.28 €2,528.00
€22.71 €5,904.60
€22.27 €11,135.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS: N
HFA
Fuse Holders
In-Line
1 Pole
20 A
250 V
Bulk
Brand: Eaton Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Part # Aliases: BK-HFA-1K0117
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

1K0967 HFA In-Line Waterproof Fuse Holders

Eaton Electronics 1K0967 HFA In-Line Waterproof Fuse Holders are in-line fuse holders for 1/4-inch x 1-1/4-inch ferrule fuses. These fuse holders feature up to 20A and 250V current ratings with an IP54 rating for exposed locations, high temperature, and flame retardant. The 1K0967 HFA fuse holders are RoHS-compliant and UL-recognized.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.