LCP12S-50-10K

ETI Systems
882-LCP12S-50-10K
LCP12S-50-10K

Mfr.:

Description:
Linear Displacement Sensors 0.7W 10Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€209.34 €209.34
€180.34 €1,803.40
€165.50 €3,310.00
€159.12 €7,956.00
100 Quote

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS