VLM40E-48-T

ERP
773-VLM40E-48-T
VLM40E-48-T

Mfr.:

Description:
LED Power Supplies 40W 48V 830mA CV IP20 Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.47 €27.47
€25.97 €129.85
€24.53 €245.30
€21.71 €542.75
€21.70 €2,170.00
€21.69 €10,845.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Voltage (CV)
830 mA
48 VDC
40 W
220 VAC to 240 VAC
Without Dimming
1 Output
Chassis Mount
190 mm (7.48 in)
19.85 mm (0.781 in)
19.85 mm (0.781 in)
Industrial
FC
VLM40
IP20
Brand: ERP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99