PSB30W-1050-27-S

ERP
773-PSB30W-1050-27-S
PSB30W-1050-27-S

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 525 to 1050 mA Iout, 27 V max Vout (Draco5 internal ERP code name)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
1.05 A
18 VDC to 27 VDC
28.4 W
120 VAC, 277 VAC
With Dimming
1 Output
Chassis Mount
98.5 mm (3.878 in)
26.2 mm (1.031 in)
23.85 mm (0.939 in)
Industrial
FC
PSB40
IP20
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99