EBR015U-0350-42

ERP
773-EBR015U-0350-42
EBR015U-0350-42

Mfr.:

Description:
LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
350 mA
42 VDC
14.7 W
90 VAC to 132 VAC
With Dimming
1 Output
Chassis Mount
58 mm (2.283 in)
58 mm (2.283 in)
31.7 mm (1.248 in)
Industrial
EBR
IP20
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 170.328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99