DAL30W-0600-42-T

ERP
773-DAL30W-0600-42-T
DAL30W-0600-42-T

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€28.34 €28.34
€27.81 €278.10
€26.83 €536.60

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
600 mA
42 VDC
30 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
DAL30
Brand: ERP
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

DAL 30W/50W DALI LED Drivers

ERP Power DAL 30W/50W DALI LED Drivers are Class 2/Class II CC programmable constant current, controllable LED drivers via a digital addressable lighting interface (DALI) network. The DAL series features a universal input voltage range of 120VAC to 277VAC and an IP20-rated case with silicone potting. DALI dimming provides the optimal design flexibility for LED lighting systems. ERP Power DAL 30/50W DALI LED Drivers applications include architectural, commercial, indoor, and residential lighting.