Z63000Z2910Z1Z89

EPCOS / TDK
871-Z63000Z2910Z1Z89
Z63000Z2910Z1Z89

Mfr.:

Description:
Switch Development Tools PowerHap Starter Kit

Lifecycle:
Preliminary Release:
Available in limited quantities. Specification may change without notice.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€880.58 €880.58

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Switch Development Tools
RoHS:  
B54102
Bulk
Brand: EPCOS / TDK
Product Type: Switch Development Tools
Series: PowerHap
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: Z63000Z2910Z001Z89
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PowerHap™ Development Starter Kit

TDK  PowerHap™ Development Starter Kit provides users with the first impression of the haptic feedback with PowerHap piezo actuators. This kit demonstrates how mechanical integration works and offers a reference design that can be adapted to various applications. The PowerHap starter kit consists of a seamless button assembly, a round button assembly, the BOS1901-Kit driver board from Boréas Technologies, a USB cable, a quick-start user guide, and additional PowerHap devices, including an FPC connection cable. TDK PowerHap Development Starter Kit is equipped with PowerHap actuators that are suitable for various applications such as vehicles, smartphones, household appliances, industrial equipment, and medical devices.

PowerHap Starter Kit

EPCOS / TDK PowerHap Starter Kit demonstrates piezo haptics and is designed for reference on mechanical designs. This kit offers a configurable and adaptable haptic experience, fully adjustable sensing and waveform parameters, seamless overlay buttons and a round button for different experiences. EPCOS / TDK PowerHap Starter Kit includes PowerHap actuators, a driver haptic board, a USB cable, and more.