B72660M0461K093

EPCOS / TDK
871-B72660M0461K093
B72660M0461K093

Mfr.:

Description:
Varistors 460VAC 10% 4032mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55,928

Stock:
55,928 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.765 €0.77
€0.605 €6.05
€0.471 €47.10
€0.467 €233.50
€0.439 €439.00
€0.417 €834.00
€0.41 €2,050.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
CeraDiodes Standard
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
460 VAC
615 VDC
750 V
1.24 kV
1 kA
36 J
55 pF
- 40 C
+ 85 C
Blister Pack
Brand: EPCOS / TDK
Current Rating: 10 A
Height: 4.5 mm
Length: 10.2 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 8 mm
Part # Aliases: B72660M461K93
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
85333999
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.