B65611T1000A048

EPCOS / TDK
871-B65611T1000A048
B65611T1000A048

Mfr.:

Description:
Ferrite Cores & Accessories P 36X22 N48 1000 + 3%- 3% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.55 €10.55
€7.03 €70.30
€5.86 €146.50
€5.47 €273.50

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P36/22
Ferrite Cores
Gapped
P Core
36 x 22
1 uH
3 %
N48
Bulk
Brand: EPCOS / TDK
Inside Diameter: 29.9 mm
Inside Height: 14.6 mm
Outside Diameter: 36 mm
Outside Length: 22 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: B65611T1000A48
Unit Weight: 71.496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909630
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.