B57237S0330M051

EPCOS / TDK
871-B57237S0330M051
B57237S0330M051

Mfr.:

Description:
Inrush Current Limiters S 237/33 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,908

Stock:
8,908 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.946 €0.95
€0.877 €8.77
€0.721 €36.05
€0.665 €66.50
€0.598 €149.50
€0.551 €275.50
Full Reel (Order in multiples of 1000)
€0.475 €475.00
€0.423 €846.00
€0.422 €2,110.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
2.5 A
115 VAC, 230 VAC
33 Ohms
20 %
15 mm
7 mm
0.8 mm
7.5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S237 15mm
Brand: EPCOS / TDK
Dissipation Factor DF: 17 mW/K
Power Rating: 3.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57237S330M51
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99