B32529C0154K000

EPCOS / TDK
871-B32529C154K

B32529C0154K000

Mfr.:

Description:
Film Capacitors 0.15uF 63volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,984

Stock:

5,984 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.249 €0.25
€0.108 €1.08
€0.096 €9.60
€0.076 €38.00
€0.064 €128.00
€0.057 €228.00

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
0.15 uF
63 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.3 mm (0.287 in)
2.5 mm (0.098 in)
General Film Capacitors
40 VAC
10 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: B32529C154K
Unit Weight: 200 mg