B25673A4152A010

EPCOS / TDK
871-B25673A4152A010
B25673A4152A010

Mfr.:

Description:
Film Capacitors 92.5 uF x 3 MKK415-D-15-02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 6
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€132.06 €792.36
€110.07 €1,320.84
€105.52 €5,698.08
€105.46 €10,756.92

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
92.5 uF
Quick Connect
Polypropylene (PP)
200 mm (7.874 in)
Power Factor Correction Film Capacitors
415 VAC
- 5 %, + 10 %
- 55 C
+ 105 C
MKK400 B25673
Bulk
Brand: EPCOS / TDK
Diameter: 100 mm
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Unit Weight: 1.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

PhaseCap© Power Factor Correction Capacitors

EPCOS PhaseCap© Compact Power Factor Correction Capacitors are based on EPCOS MKK-technology that is tied to the successful PhaseCap series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. These capacitors feature a compact design, wavy cut and heavy edges, cylindrical aluminum can with a stud for easy installation, and a high life expectancy.  EPCOS PhaseCap Compact Power Factor Correction Capacitors offer voltage 230-1000VAC, high inrush current withstand ability, and high overcurrent capability.