500-040-231-J01

EDAC
587-500-040-231-J01
500-040-231-J01

Mfr.:

Description:
Hard Metric Connectors ZD+ Connector, Male, Vert, 2 Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1584   Multiples: 1584
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.15 €9,741.60

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Hard Metric Connectors
RoHS:  
Headers
4 Row
40 Position
Press Fit
Through Hole
Straight
Gold
500
Brand: EDAC
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Pitch: 2.5 mm
Product Type: Hard Metric Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ZD+ Connectors

EDAC ZD+ Connectors are 2.5mm pitch high-speed connectors with speeds up to 10Gbps per pair. ZD+ Connectors offer two-pair and four-pair versions and a variety of different heights. These connectors feature a 55mΩ maximum contact resistance, 10,000MΩ minimum insulation resistance, and a -65°C to +105°C operating temperature range. EDAC ZD+ Connectors are ideal for use in telecom, server, and data storage applications.

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

ZD & ZD+ High-Speed Connectors

EDAC 500 series ZD and ZD+ Connectors are 2.5mm pitch high-speed connectors with speeds up to 6.25Gbps or 10Gbps per pair. These connectors are ideally suited for telecom applications, servers, and data storage. EDAC ZD and ZD+ Connectors offer two-pair and four-pair versions and a variety of different heights.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.