ECS-35-17-5PXDN-TR

ECS
520-CSM357-17DN-X
ECS-35-17-5PXDN-TR

Mfr.:

Description:
Crystals 3.579545MHz 17pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,835

Stock:
1,835 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.396 €0.40
€0.341 €3.41
€0.31 €7.75
€0.305 €30.50
€0.297 €74.25
€0.293 €146.50
Full Reel (Order in multiples of 1000)
€0.292 €292.00
€0.263 €526.00
€0.246 €1,230.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
3.579545 MHz
17 pF
30 PPM
100 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
150 Ohms
500 uW
13.2 mm
13.2 mm
4.3 mm
CSM-7XDN
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99