ECS-184-20-5PXDN-TR

ECS
520-CSM1843-20DN-X
ECS-184-20-5PXDN-TR

Mfr.:

Description:
Crystals 18.432MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,374

Stock:
1,374 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.464 €0.46
€0.404 €4.04
€0.367 €9.18
€0.352 €35.20
€0.333 €83.25
€0.319 €159.50
Full Reel (Order in multiples of 1000)
€0.305 €305.00
€0.251 €502.00
€0.238 €1,190.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
18.432 MHz
20 pF
30 PPM
100 PPM
HC-49/US
- 40 C
+ 85 C
SMD/SMT
40 Ohms
500 uW
13.2 mm
4.8 mm
4.3 mm
CSM-7XDN
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 575.560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99