82-4151.2153

EAO
123-82-4151.2153

82-4151.2153

Mfr.:

Description:
Pushbutton Switches 82-4151.2153.Illuminated pushbutton.maintained.16 mm.stainless steel.flush/flat.ring.white.12 V.soldering terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.54 €24.54
€22.28 €222.80
€21.28 €532.00
€20.15 €1,007.50
€19.40 €1,940.00
€18.14 €4,535.00
€15.49 €7,745.00
Product Attribute Attribute Value
EAO
Product Category: Pushbutton Switches
RoHS:  Details
82
Standard Switches
Flush
Illuminated
Panel Mount
LED
White
Flush
IP67
Plug-In
Actuator Style: Flush
Brand: EAO
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Series 82
Unit Weight: 8.165 g
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Series 82 Momentary Pushbutton Switches

EAO Series 82 Momentary Pushbutton Switches are resistant to vandalism and sealed for use in harsh environments. The EAO Series 82 Monetary Pushbutton Switches feature robust stainless steel, brass, or anodized aluminum housings and are protected according to IK10 impact resistance and IP65/IP67 sealing requirements. This protection makes the switches ideally suited for exposed public use and industrial applications. These switches are available with momentary or maintained action and with or without LED illumination. Options include single or bi-color LEDs and central dot or modern ring illumination. The series includes an overmolded option and M12 connector.