74-00003.1

EAO
123-74-00003.1
74-00003.1

Mfr.:

Description:
Push-button Enclosures Housing white (with switch and connector cut out)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€44.77 €44.77
€37.04 €185.20
€34.40 €344.00
€33.59 €839.75
€31.31 €1,565.50
€31.30 €3,130.00
€31.29 €6,258.00
500 Quote

Product Attribute Attribute Value Select Attribute
EAO
Product Category: Push-button Enclosures
RoHS:  
White
Polybutylene Terephthalate (PBT)
90 mm
45 mm
45.7 mm
IP67
Smart Box
Brand: EAO
Cover Colour: White
Features: Empty Smart Box in Unassembled Condition
Housing Colour: White
Product: Industrial Enclosures
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Tradename: Smart Box
Type: Emergency Stop Smart Box
Unit Weight: 139.307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99