TL3301AF160QJ

E-Switch
612-TL3301AJ
TL3301AF160QJ

Mfr.:

Description:
Tactile Switches SPST SMD J-LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,935

Stock:
6,935 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.404 €0.40
€0.349 €3.49
€0.326 €8.15
€0.292 €29.20
€0.27 €67.50
€0.255 €127.50
Full Reel (Order in multiples of 1100)
€0.206 €226.60
€0.203 €446.60
€0.202 €888.80
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.6 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
J Form Lead
6 mm
6 mm
5 mm
TL3301
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: SMT Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 1100
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99