TL3301AF100QG

E-Switch
612-TL3301AF100QG
TL3301AF100QG

Mfr.:

Description:
Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,740

Stock:
15,740 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.353 €0.35
€0.306 €3.06
€0.286 €7.15
€0.256 €25.60
€0.237 €59.25
€0.224 €112.00
Full Reel (Order in multiples of 1200)
€0.197 €236.40
€0.19 €456.00
€0.183 €878.40

Possible Replacement

E-Switch TL2285OA
E-Switch
Pushbutton Switches .1A DPDT MOMENTARY

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.6 mm
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
6 mm
6 mm
5 mm
TL3301
100000 Cycle
Reel
Cut Tape
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: SMT Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99