ST4SP8AT2C2

E-Switch
612-ST4SP8AT2C2
ST4SP8AT2C2

Mfr.:

Description:
Toggle Switches ST4 SERIES TOGGLE SWITCH - SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.16 €14.16
€12.23 €122.30
€11.53 €230.60
€11.50 €575.00
€11.49 €1,149.00
€10.04 €2,008.00
€9.86 €4,930.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
8 A, 16 A
125 VAC, 250 VAC
15/32-32
Flatted
Sealed
IP68
ST4
Bulk
Actuator Length: 22 mm
Actuator Material: Plastic
Actuator Style: Bat
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

ST4 Toggle Switches

E-Switch ST4 Toggle Switches are single- or double-pole switches available in 2- or 3-position circuits. The ST4 Toggle Switches offer an electrical life of 10,000 cycles and IP68 moisture protection. The series features multiple termination and actuator options and is designed for use in floor care appliances, commercial appliances, medical/dental, and more.