ST4DP9AT1S2

E-Switch
612-ST4DP9AT1S2
ST4DP9AT1S2

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT, On-Off-(On), Panel Mount, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.73 €6,865.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - (ON)
Panel Mount
Screw
20 A
125 VAC
15/32-32
Flatted
Sealed
Silver
IP68
ST4
Bulk
Actuator Length: 17 mm
Actuator Material: Metal
Actuator Style: Bat
Brand: E-Switch
Life: 10000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065

ST4 Toggle Switches

E-Switch ST4 Toggle Switches are single- or double-pole switches available in 2- or 3-position circuits. The ST4 Toggle Switches offer an electrical life of 10,000 cycles and IP68 moisture protection. The series features multiple termination and actuator options and is designed for use in floor care appliances, commercial appliances, medical/dental, and more.