ST24GD00

E-Switch
612-ST24GD00
ST24GD00

Mfr.:

Description:
Toggle Switches 20A 2HPDP On-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.71 €7.71
€6.67 €66.70
€6.30 €157.50
€6.01 €300.50
€5.75 €575.00
€5.42 €1,355.00
€5.18 €2,590.00
€4.97 €4,970.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
20 A
125 VAC
M12
Standard
Unsealed
Silver
ST2
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 39.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

ST2 Toggle Switches

E-Switch ST2 Series Toggle Switches features tab, screw, and solder options, a rubber boot for water and dust protection, and a heavy-duty rating with UL approvals.