ST141D02

E-Switch
612-ST141D02
ST141D02

Mfr.:

Description:
Toggle Switches TOGGLE, SPST, Off-On, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 50
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.42 €3,420.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
Panel Mount
Quick Connect
20 A
125 VAC
15/32-32
Standard
Unsealed
Silver
cULus
ST1
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 5.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99