KAC10LGGR

E-Switch
612-KAC10LGGR
KAC10LGGR

Mfr.:

Description:
DIP Switches/SIP Switches DIP, SPST , Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 700
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.19 €1,666.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Non-Illuminated
10 Position
DIP
Rectangular
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAC
Actuator Style: Extended
Brand: E-Switch
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 700
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8537109170