EGL2290B

E-Switch
612-EGL2290B
EGL2290B

Mfr.:

Description:
Slide Switches .3A 6VDC Blue LED 200gf DPDT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
€2.19 €3,285.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Illuminated
Blue
LED
DPDT
ON - ON
300 mA
6 VDC
Solder Terminal
Slide
Surface Mount
EGL2290
Reel
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 2 mm
Type: Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

EGL2290 Slide Switches

E-Switch EGL2290 Series Slide Switches saves space with a smaller profile and a smaller footprint. The DPDT switches feature an electrical rating of 0.3A, 6VDC and a robust operating temperature of -40°C to 85°C. The compact E-Switch EGL2290 series also features LED illumination with a variety of color choices, including Bi-color red / green.