700SP7B10M7QEC2RED

E-Switch
612-SP7B10M7QEC2RED
700SP7B10M7QEC2RED

Mfr.:

Description:
Pushbutton Switches Pushbutton, SPDT , On-(On) , Panel Mount, Right Angle, Vertical, Rear, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.49 €4.49
€3.41 €341.00
€3.19 €638.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
700
Standard Switches
Snap-Acting
Non-Illuminated
SPDT
PCB Mount, Right Angle
ON - (ON)
Plunger
3 A
28 VDC
120 VAC
PC Pin
Red
Silver
Bulk
Actuator Material: Nylon
Actuator Style: Round
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Diallyl Phthalate (DAP)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99