100AWDP1T2B4M2QE

E-Switch
612-100AWDP1T2B4M2QE
100AWDP1T2B4M2QE

Mfr.:

Description:
Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.75 €3.75
€3.28 €32.80
€3.09 €77.25
€2.92 €146.00
€2.77 €277.00
€2.54 €635.00
€2.24 €1,209.60
€2.19 €2,365.20
€2.17 €5,859.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Through Hole
PC Pin
5 A
120 VAC
28 VDC
Unthreaded
Standard
Epoxy
Silver
cURus
IP67
100A
Bulk
Actuator Length: 5.08 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 540
Subcategory: Switches
Unit Weight: 5.721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99