100AWDP1T1B1M1QE

E-Switch
612-00AWDP1T1B1M1QE
100AWDP1T1B1M1QE

Mfr.:

Description:
Toggle Switches TOGGLE, DPDT , On-On, Panel Mount, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.74 €5.74
€5.70 €57.00
€5.69 €142.25
€3.56 €178.00
€2.78 €300.24
€2.41 €520.56
€2.40 €6,220.80

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
DPDT
ON - ON
Panel Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Standard
Epoxy
Silver
cURus
IP67
100A
Bulk
Actuator Length: 10.16 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99