EA DEMOPACK-RGBANA

Display Visions
790-EADEMOPACKRGBANA
EA DEMOPACK-RGBANA

Mfr.:

Description:
Display Development Tools PCAP Demo: LED + Voltage

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€147.19 €147.19

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: Display Development Tools
RoHS:  
Demonstration Kits
uniTFTs020/035/043
3.3 V
I2C, RS-232, SPI, USB
Brand: Display Visions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Demonstrates Voltage Measurement
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: uniTFT
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOPACK-RGBANA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524919000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

DEMOPACK-RGBANA Relay & Current Demonstration Kit

DISPLAY VISIONS DEMOPACK-RGBANA Relay and Current Demonstration Kit includes a smart touch 2.8" display and a board with RGB LED and potentiometer. The EA DEMOPACK-RGBANA demonstrates how the display drives an external component via an SPI interface. Additionally, it establishes how to measure an analog voltage via the display input line "A/D 0."

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.