T6L-3KQR

Diptronics
113-T6L-3KQR
T6L-3KQR

Mfr.:

Description:
Tactile Switches SPST 50mA/16VDC 5.9x6mm 200gf SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.602 €0.60
€0.501 €25.05
€0.455 €45.50
€0.414 €207.00
Full Reel (Order in multiples of 1200)
€0.381 €457.20
€0.336 €806.40
€0.303 €1,454.40
€0.289 €2,774.40
€0.271 €6,504.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
200 gf
50 mA
16 VDC
No
SPST
Solder Pad
6 mm
5.9 mm
5 mm
T6L
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Travel: 1.3 mm
Part # Aliases: 101-T63KR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99