RBH3-16RBVB

Diptronics
113-RBH3-16RBVB
RBH3-16RBVB

Mfr.:

Description:
Coded Rotary Switches THRU-HOLE 3X3 TERM 16 STEP FLAT HD ACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 564   Multiples: 564
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.38 €1,906.32
€3.10 €3,496.80
€2.75 €6,204.00
5,076 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Real
Rotary
PCB Mount
Through Hole
Tube
RB
Actuator Style: Rotary
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 150 mA
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Length: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product Type: Rotary Switches
Factory Pack Quantity: 47
Subcategory: Switches
Terminal Arrangement: 3 x 3
Width: 10 mm
Part # Aliases: 101-H3B16-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99

FEATURED PRODUCTS
DIPTRONICS