ML9-M4GQR

Diptronics
113-ML9-M4GQR
ML9-M4GQR

Mfr.:

Description:
Tactile Switches SPST 50mA/32VDC GREEN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,110

Stock:
1,110 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.38 €7.38
€6.16 €308.00
€5.59 €559.00
Full Reel (Order in multiples of 650)
€5.08 €3,302.00
€4.68 €6,084.00
€4.14 €8,073.00
4,550 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
SMD/SMT
Straight
Square
OFF - (ON)
400 gf
50 mA
32 VDC
No
SPST
Gull Wing Lead
White
8.4 mm
8 mm
6 mm
ML
300000 Cycle
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 650
Subcategory: Switches
Travel: 0.45 mm
Part # Aliases: 101-M9GR-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99