KTSC-61R

Diptronics
113-KTSC-61R
KTSC-61R

Mfr.:

Description:
Switch Bezels / Switch Caps 6X6 SQ RED CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.163 €0.16
€0.132 €6.60
€0.12 €12.00
€0.108 €54.00
€0.10 €100.00
€0.088 €132.00
€0.079 €474.00
€0.076 €798.00
€0.071 €1,810.50

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Square
Tactile Switches
DTS, 6x6 Tactile Switches
Red
KTSC
Bulk
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 5.5 mm
Illumination: Non-Illuminated
Length: 6 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1500
Subcategory: Switch Accessories
Width: 6 mm
Part # Aliases: 101-0102-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

FEATURED PRODUCTS
DIPTRONICS